Part Details for 0855025005 by Molex
Overview of 0855025005 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0855025005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3544CT-ND
|
DigiKey | CONN MOD JACK 4P4C R/A UNSHLD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24837 In Stock |
|
$1.2409 / $2.5200 | Buy Now |
DISTI #
0855025005
|
Avnet Americas | MLX855025005 - Tape and Reel (Alt: 0855025005) RoHS: Compliant Min Qty: 1435 Package Multiple: 1435 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $1.6074 | Buy Now |
DISTI #
MOL85502-5005
|
Heilind Electronics | RA LP TRUE SMT JACK 4/4 SIDE .TABS | Americas - 0 in Stock |
|
$1.1396 / $1.3788 | Buy Now |
|
Quest Components | 144 |
|
$1.4880 / $2.9760 | Buy Now | |
DISTI #
85502-5005
|
TTI | Modular Connectors / Ethernet Connectors RA MODULAR JACK SMT LOW PROFILE 4/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 205 Package Multiple: 205 Container: Reel |
Americas - 1230 In Stock |
|
$1.1700 / $1.4100 | Buy Now |
DISTI #
0855025005
|
Avnet Asia | MLX855025005 (Alt: 0855025005) RoHS: Compliant Min Qty: 1435 Package Multiple: 1435 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0855025005
0855025005 CAD Models
0855025005 Part Data Attributes:
|
0855025005
Molex
Buy Now
Datasheet
|
Compare Parts:
0855025005
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: RJ11, LOW PROFILE, SIDE ENTRY | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |