-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2144-ND
|
DigiKey | CONN MICRO-D PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tube |
925 In Stock |
|
$18.3027 / $24.7200 | Buy Now |
DISTI #
0836149012
|
Avnet Americas | Conn Commercial Micro-D PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube - Rail/Tube (Alt: 0836149012) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 253 |
|
$11.4320 | Buy Now |
DISTI #
V36:1790_06563074
|
Arrow Electronics | Conn D-Sub M 25 POS 0.63mm Solder RA Thru-Hole 25 Terminal 1 Port Commercial Micro-D Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2339 | Americas - 66 |
|
$17.7480 / $24.2720 | Buy Now |
DISTI #
MOL83614-9012
|
Heilind Electronics | CMD RA PLUG 25 CIR W/JKPOST | Americas - 0 in Stock535 On Order |
|
$15.7939 / $19.7424 | Buy Now |
DISTI #
70802360
|
Verical | Conn D-Sub M 25 POS 0.63mm Solder RA Thru-Hole 25 Terminal 1 Port Commercial Micro-D Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 66 |
|
$17.7480 / $24.2720 | Buy Now |
DISTI #
83614-9012
|
TTI | D-Sub Micro-D Connectors MICRO D PLUG 25 POS commercial r/a RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 1537 In Stock |
|
$19.9400 | Buy Now |
DISTI #
0836149012
|
Avnet Americas | Conn Commercial Micro-D PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube - Rail/Tube (Alt: 0836149012) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 253 |
|
$11.4320 | Buy Now |
DISTI #
000000000000788748
|
Sager | D-Sub Micro-D Connectors MICRO-D PLG 25P RA Min Qty: 1 | 433 |
|
$18.5200 / $25.2500 | Buy Now |
DISTI #
1263553
|
element14 Asia-Pacific | D-SUB CONN, PLUG, 25POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.6724 / $29.8181 | Buy Now |
DISTI #
1263553
|
Farnell | D-SUB CONN, PLUG, 25POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$14.7447 / $25.5959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0836149012
Molex
Buy Now
Datasheet
|
Compare Parts:
0836149012
Molex
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |