Part Details for 0835005.MXP by Littelfuse Inc
Overview of 0835005.MXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0835005.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0565
|
Newark | Cartridge Fuse, Time Delay, 5A, 250V, Blow Characteristic:Time Delay, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:835 Series, Cartridge Fuse Material:Ceramic Rohs Compliant: Yes |Littelfuse 0835005.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 649 |
|
$0.7560 | Buy Now |
DISTI #
F6667-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
477 In Stock |
|
$1.0510 / $2.4100 | Buy Now |
DISTI #
576-0835005.MXP
|
Mouser Electronics | Cartridge Fuses 250V 5A 5X20 I2T RoHS: Compliant | 998 |
|
$1.0300 / $2.1500 | Buy Now |
|
Future Electronics | 835 Series Time Lag 250 V 5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1000 Container: Bulk | 200Bulk |
|
$1.0100 / $1.0600 | Buy Now |
|
Future Electronics | 835 Series Time Lag 250 V 5 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0100 / $1.0600 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$1.0946 / $2.6536 | Buy Now | |
|
Ozdisan Elektronik | FUSE 250V 5X20 HIGHER I2T 5A | 0 |
|
$2.1209 / $2.3330 | RFQ |
Part Details for 0835005.MXP
0835005.MXP CAD Models
0835005.MXP Part Data Attributes:
|
0835005.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0835005.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 1500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 155 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; KC; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |