Part Details for 0835005.MXEP by Littelfuse Inc
Overview of 0835005.MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0835005.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0564
|
Newark | Fuse, Axial, 5A, Time Delay, Fuse Current:5A, Voltage Rating Vac:250V, Product Range:835 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:1.5Ka Rohs Compliant: Yes |Littelfuse 0835005.MXEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$1.0800 / $1.5300 | Buy Now |
DISTI #
F6666-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
990 In Stock |
|
$1.0510 / $2.4100 | Buy Now |
DISTI #
576-0835005.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 5A 5X20 I2T RoHS: Compliant | 334 |
|
$1.0600 / $2.6700 | Buy Now |
|
Future Electronics | 835 Series Time Lag 250 V 5 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1000 Container: Bulk | 200Bulk |
|
$1.0400 / $1.0800 | Buy Now |
|
Future Electronics | 835 Series Time Lag 250 V 5 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0400 / $1.0800 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC AXIAL | 0 |
|
$2.1209 / $2.3330 | RFQ |
Part Details for 0835005.MXEP
0835005.MXEP CAD Models
0835005.MXEP Part Data Attributes:
|
0835005.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0835005.MXEP
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 155 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; KC; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |