Part Details for 0818137 by Phoenix Contact
Overview of 0818137 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0818137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5513-ND
|
DigiKey | MARKER 1=1 CARD OF 56 LABELS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
65 In Stock |
|
$4.7850 / $7.7500 | Buy Now |
DISTI #
651-0818137
|
Mouser Electronics | Terminal Block Tools & Accessories UC-TMF 8 UNICARD 56 SECTION RoHS: Compliant | 20 |
|
$4.7800 / $7.3800 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 8.2 mm - lettering field size: 7.6 x 5.1 mm - Number of individual labels: 56 RoHS: Compliant |
100 In Stock |
|
$5.6600 / $9.1900 | Buy Now |
DISTI #
0818137
|
TTI | Terminal Block Tools & Accessories UC-TMF 8 UNICARD 56 SECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.4100 / $6.6700 | Buy Now |
DISTI #
000000000002430668
|
Sager | Terminal Block Tools & Accessories UC-TMF 8 UNICARD 56 SECTION Min Qty: 10 | 0 |
|
$5.8100 / $7.0200 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 8.2 mm - lettering field size: 7.6 x 5.1 mm - Number of individual labels: 56 RoHS: Compliant |
100 In Stock |
|
$5.6600 / $9.1900 | Buy Now |
|
Neutron USA | Marker for terminal blocks, Sheet, white, 7.6 x 5.1 mm field, 56, UC-TMF 8 | 50 |
|
$49.1600 | Buy Now |
Part Details for 0818137
0818137 CAD Models
0818137 Part Data Attributes:
|
0818137
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0818137
Phoenix Contact
Terminal Block Accessory, Terminal Marker, PA, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | TERMINAL MARKER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0818137
This table gives cross-reference parts and alternative options found for 0818137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0818137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC-TMF8 | Terminal Block Accessory, Terminal Marker, PA, HALOGEN FREE | Phoenix Contact | 0818137 vs UC-TMF8 |