Part Details for 0816838 by Phoenix Contact
Overview of 0816838 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0816838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16392-ND
|
DigiKey | LABELS FOR THERMAL TRANS PRINTER Min Qty: 1 Lead time: 8 Weeks Container: 2500 per Roll |
2 In Stock |
|
$74.0370 / $85.2900 | Buy Now |
DISTI #
651-0816838
|
Mouser Electronics | Labels & Industrial Warning Signs EML ROLL = 2500 YE ADH LABEL 25X12MM RoHS: Compliant | 6 |
|
$74.0300 / $85.2900 | Buy Now |
|
Onlinecomponents.com | Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 25.4 x 12.7 mm - Number of individual labels: 2500 RoHS: Compliant | 0 |
|
$75.4900 / $97.3500 | Buy Now |
DISTI #
0816838
|
TTI | Labels & Industrial Warning Signs EML ROLL = 2500 YE ADH LABEL 25X12MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.7900 / $84.2000 | Buy Now |
DISTI #
000000000002151380
|
Sager | Labels & Industrial Warning Signs EML ROLL = 2500 YE ADH LABEL 25X12MM Min Qty: 1 | 0 |
|
$93.0700 / $104.2500 | Buy Now |
|
Master Electronics | Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 25.4 x 12.7 mm - Number of individual labels: 2500 RoHS: Compliant | 0 |
|
$75.4900 / $97.3500 | Buy Now |
Part Details for 0816838
0816838 CAD Models
0816838 Part Data Attributes:
|
0816838
Phoenix Contact
Buy Now
|
Compare Parts:
0816838
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |