Part Details for 08098980 by Littelfuse Inc
Overview of 08098980 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08098980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5890
|
Newark | Batt Switch Remov Handle Gasket M12/ Bulk |Littelfuse 08098980 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4800 / $85.8100 | Buy Now |
DISTI #
576-08098980
|
Mouser Electronics | Control Switches 350A 24Vdc RoHS: Compliant | 0 |
|
$79.1000 / $83.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.3800 / $76.3600 | Buy Now | |
DISTI #
FUSE10667
|
Rutronik | BATTERY DISCONNECT SWITCH 24V RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$72.0800 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.BATT SWITCH REMOV HANDLE GASKET | 0 |
|
$146.7990 / $154.1389 | RFQ |
Part Details for 08098980
08098980 CAD Models
08098980 Part Data Attributes:
|
08098980
Littelfuse Inc
Buy Now
|
Compare Parts:
08098980
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |