Part Details for 0805A50005R6CFT by Knowles Capacitors
Overview of 0805A50005R6CFT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A50005R6CFT
0805A50005R6CFT CAD Models
0805A50005R6CFT Part Data Attributes
|
0805A50005R6CFT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A50005R6CFT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805A50005R6CFT
This table gives cross-reference parts and alternative options found for 0805A50005R6CFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A50005R6CFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H50005R6CFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A50005R6CFT vs 0805H50005R6CFR |
0805Y50005R6CFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A50005R6CFT vs 0805Y50005R6CFR |
0805F50005R6CFT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A50005R6CFT vs 0805F50005R6CFT |
0805H50005R6CFT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A50005R6CFT vs 0805H50005R6CFT |
0805J50005R6CFT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A50005R6CFT vs 0805J50005R6CFT |
0805Y50005R6CFT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A50005R6CFT vs 0805Y50005R6CFT |
0805A50005R6CFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A50005R6CFT vs 0805A50005R6CFR |
0805F50005R6CFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A50005R6CFT vs 0805F50005R6CFR |
0805J50005R6CFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A50005R6CFT vs 0805J50005R6CFR |