Part Details for 08055C474JAT2A by Kyocera AVX Components
Overview of 08055C474JAT2A by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C474JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8531
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0805, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Kyocera Avx 08055C474JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.1060 | Buy Now |
DISTI #
66M3767
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 5%, 0805, Full Reel, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C474JAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
66AH8211
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055C474JAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2620 / $0.5550 | Buy Now |
DISTI #
08055C474JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C474JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1548 | Buy Now |
DISTI #
96Y8531
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2100 Partner Stock |
|
$0.2250 / $0.5200 | Buy Now |
DISTI #
581-08055C474JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71H474JU 50V 0.47uF X7R 0805 5% RoHS: Compliant | 3853 |
|
$0.1180 / $0.5200 | Buy Now |
|
Future Electronics | 0805 470 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Future Electronics | 0805 470 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
08055C474JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71H474JU 50V 0.47uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1090 / $0.1440 | Buy Now |
DISTI #
08055C474JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C474JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1548 | Buy Now |
Part Details for 08055C474JAT2A
08055C474JAT2A CAD Models
08055C474JAT2A Part Data Attributes:
|
08055C474JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C474JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C474JAT2A
This table gives cross-reference parts and alternative options found for 08055C474JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C474JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21AR71H474JU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C474JAT2A vs KGM21AR71H474JU |
C0805X7R500-474JN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C474JAT2A vs C0805X7R500-474JN6E |
C0805X7R500-474JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C474JAT2A vs C0805X7R500-474JN6R |
C0805X7R500-474JN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C474JAT2A vs C0805X7R500-474JN6U |