Part Details for 08055C473JAT2A by Kyocera AVX Components
Overview of 08055C473JAT2A by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C473JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9403
|
Newark | Smd Multilayer Ceramic Capacitor, 0.047 F, 5%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C473JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0120 | Buy Now |
DISTI #
50R8387
|
Newark | Smd Multilayer Ceramic Capacitor, 0.047 F, 5%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C473JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5172 |
|
$0.1030 / $0.2740 | Buy Now |
DISTI #
96M1415
|
Newark | Ceramic Capacitor 0.047Uf 50V, X7R, 5%, 0805, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C473JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4394 |
|
$0.0330 | Buy Now |
DISTI #
08055C473JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C473JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0311 | Buy Now |
DISTI #
08055C473JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C473JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0311 | Buy Now |
DISTI #
96M1415
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 4674 Partner Stock |
|
$0.1010 / $0.2810 | Buy Now |
DISTI #
581-08055C473J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71H473JT 50V 0.047uF X7R 0805 5% RoHS: Compliant | 10297 |
|
$0.0410 / $0.2700 | Buy Now |
DISTI #
70001377
|
RS | Capacitor, Ceramic, Cap 0.047 uF, Tol 5%, Vol-Rtg 50 VDC, SMT, 0805, X7R | AVX 08055C473JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0590 | RFQ |
DISTI #
70002258
|
RS | Capacitor, Ceramic, Cap 0.047 uF, Tol 5%, Vol-Rtg 50 VDC, SMT, 0805, X7R, Tape & Reel | AVX 08055C473JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0430 | RFQ |
|
Future Electronics | 0805 47 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 56000Reel |
|
$0.0230 / $0.0259 | Buy Now |
Part Details for 08055C473JAT2A
08055C473JAT2A CAD Models
08055C473JAT2A Part Data Attributes:
|
08055C473JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C473JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |