Part Details for 08055C105MAT2A by Kyocera AVX Components
Overview of 08055C105MAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C105MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5385
|
Newark | R102 High Cv/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08055C105MAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
478-KGM21AR71H105MUCT-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12668 In Stock |
|
$0.3535 / $1.0500 | Buy Now |
DISTI #
08055C105MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C105MAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4992 / $0.5504 | Buy Now |
DISTI #
581-08055C105MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71H105MU 50V 1uF X7R 0805 20% RoHS: Compliant | 6236 |
|
$0.3880 / $1.0500 | Buy Now |
|
Future Electronics | 0805 50 V 1 uF ±20 % Tolerance X7R Dielectric Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.4050 | Buy Now |
|
Future Electronics | 0805 50 V 1 uF ±20 % Tolerance X7R Dielectric Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4050 | Buy Now |
DISTI #
08055C105MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71H105MU 50V 1uF X7R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0620 | Buy Now |
DISTI #
08055C105MAT2A
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±20%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0335 | RFQ |
DISTI #
KGM21AR71H105MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71H105MU) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055C105MAT2A
08055C105MAT2A CAD Models
08055C105MAT2A Part Data Attributes:
|
08055C105MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C105MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |