Part Details for 08053C225KAT2A by Kyocera AVX Components
Overview of 08053C225KAT2A by Kyocera AVX Components
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053C225KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1473
|
Newark | Smd Multilayer Ceramic Capacitor, 2.2 F, 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08053C225KAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 77000 |
|
$0.3470 | Buy Now |
DISTI #
15P4052
|
Newark | Smd Multilayer Ceramic Capacitor, 2.2 F, 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08053C225KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27102 |
|
$0.3520 | Buy Now |
DISTI #
478-5719-1-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
284819 In Stock |
|
$0.0583 / $0.3200 | Buy Now |
DISTI #
08053C225KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C225KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 7700047000 Factory Stock |
|
$0.0597 / $0.0650 | Buy Now |
DISTI #
08053C225KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C225KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 47000 Factory Stock |
|
$0.0597 / $0.0650 | Buy Now |
DISTI #
581-08053C225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71E225KU NEW GLOBAL PN 25V 2.2uF X7R 0805 10% RoHS: Compliant | 48975 |
|
$0.0590 / $0.3200 | Buy Now |
DISTI #
V36:1790_07463177
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2230 | Americas - 30000 |
|
$0.0787 | Buy Now |
DISTI #
70001675
|
RS | Capacitor, Ceramic, Cap 2.2uF Tol 10%, SMT, Vol-Rtg 25V, X7R, TR | AVX 08053C225KAT2A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3130 / $0.3190 | RFQ |
|
Future Electronics | 0805 2.2 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 198000Reel |
|
$0.0562 / $0.0628 | Buy Now |
|
Future Electronics | 0805 2.2 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 78000Reel |
|
$0.0562 / $0.0628 | Buy Now |
Part Details for 08053C225KAT2A
08053C225KAT2A CAD Models
08053C225KAT2A Part Data Attributes
|
08053C225KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053C225KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08053C225KAT2A
This table gives cross-reference parts and alternative options found for 08053C225KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053C225KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R250-225KN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08053C225KAT2A vs C0805X7R250-225KN6P |
AU053C225KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C225KAT2A vs AU053C225KAG9A |
C0805X7R250-225KN6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08053C225KAT2A vs C0805X7R250-225KN6U |
08053C225KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C225KAT2A vs 08053C225KA79A |
AU053C225KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C225KAT2A vs AU053C225KA79A |
C0805X7R250-225KN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08053C225KAT2A vs C0805X7R250-225KN6R |
KGM21AR71E225KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C225KAT2A vs KGM21AR71E225KL |
VJ0805Y225KXXTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 08053C225KAT2A vs VJ0805Y225KXXTW1BC |
NMC-A0805X7R225K25EQYF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | NIC Components Corp | 08053C225KAT2A vs NMC-A0805X7R225K25EQYF |
KGM21AR71E225KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C225KAT2A vs KGM21AR71E225KU |