Part Details for 08053C224KAT2A by Kyocera AVX Components
Overview of 08053C224KAT2A by Kyocera AVX Components
- Distributor Offerings: (47 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053C224KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4775
|
Newark | Ceramic Capacitor 0.22Uf, 25V, X7R, 10%, 0805, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08053C224KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3706 |
|
$0.0350 | Buy Now |
DISTI #
82AC0726
|
Newark | 08053C224Kat2A Rohs Compliant: Yes |Kyocera Avx 08053C224KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0360 / $0.0410 | Buy Now |
DISTI #
04X9372
|
Newark | Smd Multilayer Ceramic Capacitor, 0.22 F, 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08053C224KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0370 / $0.0440 | Buy Now |
DISTI #
08053C224KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C224KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0300 / $0.0327 | Buy Now |
DISTI #
08053C224KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C224KAT2A) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0293 / $0.0338 | Buy Now |
DISTI #
96K4775
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96K4775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3706 Partner Stock |
|
$0.0620 / $0.1660 | Buy Now |
DISTI #
581-08053C224K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71E224KU 25V 0.22uF X7R 0805 10% RoHS: Compliant | 37536 |
|
$0.0270 / $0.2100 | Buy Now |
DISTI #
70001105
|
RS | Capacitor, 0805, No breakdown or visual defects, 3% (Max.), 100000 Megohms, AVX | AVX 08053C224KAT2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 4835 |
|
$0.0680 / $0.0970 | Buy Now |
DISTI #
70002247
|
RS | Capacitor, Ceramic, Cap 0.22 uF, Tol 10%, Vol-Rtg 25 VDC, SMT, 0805, X7R, Tape & Reel | AVX 08053C224KAT2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 / $0.0320 | RFQ |
|
Future Electronics | 0805 220 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 122000Reel |
|
$0.0242 / $0.0280 | Buy Now |
Part Details for 08053C224KAT2A
08053C224KAT2A CAD Models
08053C224KAT2A Part Data Attributes:
|
08053C224KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053C224KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |