Part Details for 08053C104KAT2A by Kyocera AVX Components
Overview of 08053C104KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053C104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9370
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08053C104KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 48000 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
96M1381
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0805, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08053C104KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21753 |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
50R8370
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08053C104KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17053 |
|
$0.0230 / $0.0440 | Buy Now |
DISTI #
84C9177
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08053C104KAT2A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
08053C104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C104KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 18480007428000 Factory Stock |
|
$0.0079 / $0.0086 | Buy Now |
DISTI #
08053C104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C104KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
08053C104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C104KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 7428000 Factory Stock |
|
$0.0077 / $0.0089 | Buy Now |
DISTI #
96M1381
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 4700 Partner Stock |
|
$0.0270 / $0.1040 | Buy Now |
DISTI #
581-08053C104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71E104KT 25V 0.1uF X7R 0805 10% RoHS: Compliant | 376987 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_07470982
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2334 | Americas - 139675 |
|
$0.0070 / $0.0120 | Buy Now |
Part Details for 08053C104KAT2A
08053C104KAT2A CAD Models
08053C104KAT2A Part Data Attributes
|
08053C104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053C104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |