Part Details for 08051A130JAT2A by Kyocera AVX Components
Overview of 08051A130JAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A130JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5696
|
Newark | Capacitor Ceramic 13Pf 100V, C0G, 5%, 0805, Capacitance:13Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A130JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
96Y8393
|
Newark | Cap, Mlcc, C0G, 13Pf, 100V, 0805, Capacitance:13Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A130JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0570 | Buy Now |
DISTI #
478-10374-1-ND
|
DigiKey | CAP CER 13PF 100V NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14150 In Stock |
|
$0.0262 / $0.1600 | Buy Now |
DISTI #
08051A130JAT2A
|
Avnet Americas | - Tape and Reel (Alt: 08051A130JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 / $0.0361 | Buy Now |
DISTI #
581-08051A130JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 13pF C0G 0805 5% RoHS: Compliant | 19298 |
|
$0.0280 / $0.1800 | Buy Now |
|
Future Electronics | 0805 13 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0314 / $0.0352 | Buy Now |
|
Future Electronics | 0805 13 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0314 / $0.0352 | Buy Now |
DISTI #
08051A130JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 13pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0280 / $0.0410 | Buy Now |
Part Details for 08051A130JAT2A
08051A130JAT2A CAD Models
08051A130JAT2A Part Data Attributes:
|
08051A130JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A130JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 13pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A130JAT2A
This table gives cross-reference parts and alternative options found for 08051A130JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A130JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ21CG130J100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A130JAT2A vs GUQ21CG130J100NTD |
GUQ21CG130J100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A130JAT2A vs GUQ21CG130J100NT |