Part Details for 0805009 by Phoenix Contact
Overview of 0805009 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12091-ND
|
DigiKey | THERMOFOX RECHARGEABLE BATTERY Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$49.0500 | Buy Now |
DISTI #
651-0805009
|
Mouser Electronics | Printers THERMOFOX/ACCU Li-ION rchrg btry RoHS: Compliant | 3 |
|
$49.1100 / $55.4400 | Buy Now |
DISTI #
VAO:2594_17715290
|
Arrow Electronics | Lithium Battery 7.4V 2.6Ah Rechargeable Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1624 | Americas - 5 |
|
$13.5600 / $33.2745 | Buy Now |
|
Onlinecomponents.com | Rechargeable battery for operating the THERMOFOX printer |
2 In Stock |
|
$47.8900 / $59.4600 | Buy Now |
DISTI #
58871940
|
Verical | Lithium Battery 7.4V 2.6Ah Rechargeable Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 5 |
|
$13.5600 | Buy Now |
DISTI #
0805009
|
TTI | Printers THERMOFOX/ACCU Li-ION rchrg btry RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.6200 / $54.5200 | Buy Now |
DISTI #
000000000005575869
|
Sager | Printers THERMOFOX/ACCU Li-ION rchrg btry Min Qty: 1 | 0 |
|
$60.2100 / $67.4400 | Buy Now |
|
Master Electronics | Rechargeable battery for operating the THERMOFOX printer |
2 In Stock |
|
$47.8900 / $59.4600 | Buy Now |
|
Neutron USA | Battery THERMOFOX/ACCU Li-ION rchrg Battery for operat THERMOFOX printer | 11 |
|
$144.5200 | Buy Now |
Part Details for 0805009
0805009 CAD Models
0805009 Part Data Attributes:
|
0805009
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0805009
Phoenix Contact
Secondary Battery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.60.00.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Battery Chemistry | LITHIUM-ION | |
Battery Type | SECONDARY | |
Capacity | 2.6 Ah | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Terminal Type | FLAT | |
Voltage | 7.4 V | |
Weight | 120 g |