Part Details for 08025SS-24Q-AT-D0 by NMB Technologies Corporation
Overview of 08025SS-24Q-AT-D0 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08025SS-24Q-AT-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3574
|
Newark | Axial Fan, 80Mm, 24Vdc, 54.74Cfm, 39.5Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:54.74Cfm, Noise Rating:39.5Dba, Power Rating:5.04W |Nmb Technologies 08025SS-24Q-AT-D0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$9.8300 / $11.3200 | Buy Now |
DISTI #
P122256-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
157 In Stock |
|
$6.1106 / $8.3400 | Buy Now |
|
Future Electronics | 80 x 80 x 25 mm 4100 RPM 54.74 CFM 3 Wire Lead Sleeve Bearing DC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$7.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.3900 / $9.2400 | Buy Now | |
DISTI #
000000000005605735
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 54.7CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$6.1700 / $7.6900 | Buy Now |
DISTI #
2770380
|
element14 Asia-Pacific | AXIAL FAN, 80MM, 24VDC, 54.74CFM, 39.5DB RoHS: Not Compliant Min Qty: 1 Container: Each | 53 |
|
$6.6267 / $9.1052 | Buy Now |
DISTI #
2770380
|
Farnell | AXIAL FAN, 80MM, 24VDC, 54.74CFM, 39.5DB RoHS: Not Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 53 |
|
$10.5666 / $12.1710 | Buy Now |
|
Neutron USA | DC Fans Fan, 80x25mm, 24VDC Sleeve, 3Wire, Tach | 50 |
|
$78.0000 | Buy Now |
Part Details for 08025SS-24Q-AT-D0
08025SS-24Q-AT-D0 CAD Models
08025SS-24Q-AT-D0 Part Data Attributes
|
08025SS-24Q-AT-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08025SS-24Q-AT-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.21A, 24V, 5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 54.7 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 50000 h | |
Noise | 39.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.86 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25 mm |