Part Details for 08020SS-24M-AT-00 by NMB Technologies Corporation
Overview of 08020SS-24M-AT-00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 08020SS-24M-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2411
|
Newark | Tubeaxial |Nmb Technologies 08020SS-24M-AT-00 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $9.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.3700 / $9.2000 | Buy Now | |
DISTI #
000000000006284752
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 24VDC, 39.9CFM, Rib Mount, Sleeve, 3-Lead Wires Min Qty: 1 | 0 |
|
$6.1500 / $7.6600 | Buy Now |
|
Neutron USA | DC Fan,Tubeaxial, 80x20mm, 24VDC 0.09A, 39.9CFM 37.5dBA, Rib Mt, Sleeve B, Tach, 3 Lead Wires | 0 |
|
$52.3700 | Buy Now |
Part Details for 08020SS-24M-AT-00
08020SS-24M-AT-00 CAD Models
08020SS-24M-AT-00 Part Data Attributes
|
08020SS-24M-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08020SS-24M-AT-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.09A, 24V, 2.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 39.9 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 50000 h | |
Noise | 37.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.57 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 2.2 W | |
Rated Voltage | 24 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 20 mm |