Part Details for 08015SS-24N-AA-00 by NMB Technologies Corporation
Overview of 08015SS-24N-AA-00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08015SS-24N-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1077
|
Newark | Dc Axial Fan, 80Mm, 24V, 33.9Cfm, 34Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:33.9Cfm, Noise Rating:34Dba, Power Rating:2.88W, Ip Rating:- |Nmb Technologies 08015SS-24N-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$6.6500 / $7.2000 | Buy Now |
DISTI #
74AJ7150
|
Newark | Dc Axial Fan, Sleeve, 33.9Cfm, 0.12A,24V Rohs Compliant: Yes |Nmb Technologies 08015SS-24N-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $9.7700 | Buy Now |
DISTI #
12-08015SS-24N-AA-00-ND
|
DigiKey | FAN AXIAL 80X15MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
94 In Stock |
|
$5.6285 / $7.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.9300 / $8.6400 | Buy Now | |
DISTI #
000000000006261603
|
Sager | DC Fans DC Axial Fan, 80x80x15mm, 24VDC, 33.9CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$5.6800 / $7.0800 | Buy Now |
DISTI #
3794028
|
element14 Asia-Pacific | DC AXIAL FAN, SLEEVE, 33.9CFM, 0.12A,24V RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$7.9211 / $10.1055 | Buy Now |
DISTI #
3794028
|
Farnell | DC AXIAL FAN, SLEEVE, 33.9CFM, 0.12A,24V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 100 |
|
$7.5082 / $9.4510 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 80x80x15mm, 24VDC, 33.9CFM, Rib Mount, Sleeve Bearing, Lead Wires | 50 |
|
$48.6700 | Buy Now |
Part Details for 08015SS-24N-AA-00
08015SS-24N-AA-00 CAD Models
08015SS-24N-AA-00 Part Data Attributes
|
08015SS-24N-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08015SS-24N-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.12A, 24V, 2.88W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 33.9 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.556 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 2.88 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55 g | |
Width | 15 mm |