Part Details for 0801405:0051 by Phoenix Contact
Overview of 0801405:0051 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0801405:0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12571-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$3.3350 / $4.4300 | Buy Now |
DISTI #
651-0801405:0051
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 3 5 QR FORTL.ZAHLEN 51-60 RoHS: Compliant | 7 |
|
$3.3300 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 3.5 mm | 0 |
|
$3.4000 / $4.9600 | Buy Now |
DISTI #
000000000004086395
|
Sager | Terminal Block Tools & Accessories ZB 3 5 QR FORTL.ZAHLEN 51-60 Min Qty: 10 | 0 |
|
$4.1900 / $4.9000 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1500 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 3.5 mm | 0 |
|
$3.4000 / $4.9600 | Buy Now |