Part Details for 08-65-0105 by Molex
Overview of 08-65-0105 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-65-0105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6654
|
Newark | Contact, Socket, 30-22Awg, Crimp Rohs Compliant: Yes |Molex 08-65-0105 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.1250 / $0.1360 | Buy Now |
DISTI #
90M2545
|
Newark | 254Mm Kk Term Chn Il 25Au Rohs Compliant: Yes |Molex 08-65-0105 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$0.1510 / $0.2940 | Buy Now |
DISTI #
90M2545
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 90M2545) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 175 Partner Stock |
|
$0.1430 | Buy Now |
DISTI #
538-08-65-0105
|
Mouser Electronics | Headers & Wire Housings KK 2.54mm CRP TERM 22-30A REEL OF 7000 RoHS: Compliant | 21000 |
|
$0.1000 / $0.1150 | Buy Now |
DISTI #
538-08-65-0105-CT
|
Mouser Electronics | Headers & Wire Housings KK 2.54mm CRP TERM 22-30A CUT STRP/100 RoHS: Compliant | 2100 |
|
$0.1740 | Buy Now |
DISTI #
538-08-65-0105-MR
|
Mouser Electronics | Headers & Wire Housings KK 2.54mm CRP TERM 22-30A REEL/1000 RoHS: Compliant | 7000 |
|
$0.1320 | Buy Now |
|
Onlinecomponents.com | KK® Crimp Terminal 8088, 22-30 AWG, Gold/Nickel, Reel RoHS: Compliant |
154000 Partner Stock |
|
$0.0704 / $0.0959 | Buy Now |
DISTI #
19723068
|
Verical | Contact F Crimp ST Cable Mount 22-30AWG KK 254 T/R Min Qty: 7000 Package Multiple: 7000 | Americas - 154000 |
|
$0.0740 / $0.0950 | Buy Now |
DISTI #
77310102
|
Verical | Contact F Crimp ST Cable Mount 22-30AWG KK 254 T/R Min Qty: 7000 Package Multiple: 7000 | Americas - 14000 |
|
$0.1106 | Buy Now |
DISTI #
80017590
|
Verical | Contact F Crimp ST Cable Mount 22-30AWG KK 254 T/R Min Qty: 7000 Package Multiple: 7000 | Americas - 14000 |
|
$0.0740 / $0.0950 | Buy Now |
Part Details for 08-65-0105
08-65-0105 CAD Models
08-65-0105 Part Data Attributes:
|
08-65-0105
Molex
Buy Now
Datasheet
|
Compare Parts:
08-65-0105
Molex
Hook Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Gauge | 22 AWG |