Part Details for 08-55-0129 by Molex
Overview of 08-55-0129 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 08-55-0129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8073
|
Newark | Contact, Socket, Crimp, 22Awg, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 08-55-0129 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7519 |
|
$0.2770 | Buy Now |
DISTI #
01AH8073
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 01AH8073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 623 Partner Stock |
|
$0.5210 / $0.7850 | Buy Now |
DISTI #
538-08-55-0129
|
Mouser Electronics | Headers & Wire Housings SOCKET 24-30AWG BULK RoHS: Compliant | 41925 |
|
$0.3570 / $0.8000 | Buy Now |
|
Bisco Industries | 40 |
|
$4.5500 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag RoHS: Compliant |
206932 Partner Stock |
|
$0.2111 / $0.3468 | Buy Now |
DISTI #
16845695
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 206900 |
|
$0.2100 / $0.3400 | Buy Now |
DISTI #
77314929
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag RoHS: Compliant Min Qty: 400 Package Multiple: 100 | Americas - 138500 |
|
$0.1914 / $0.3200 | Buy Now |
DISTI #
69266757
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2302 | Americas - 9698 |
|
$0.2900 / $0.3637 | Buy Now |
DISTI #
67371484
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 24 |
|
$6.2475 | Buy Now |
DISTI #
67371502
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 16 |
|
$6.2475 | Buy Now |
Part Details for 08-55-0129
08-55-0129 CAD Models
08-55-0129 Part Data Attributes
|
08-55-0129
Molex
Buy Now
Datasheet
|
Compare Parts:
08-55-0129
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD, TERMINATION: TIN (100), UNDERPLATING: NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.186 inch | |
Terminal Type | CRIMP | |
Used With | 7880 SERIES HOUSING | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |