Part Details for 0787261051 by Molex
Overview of 0787261051 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0787261051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0787261051-ND
|
DigiKey | 0.85MM DDR4 DIMM VT T/H 0.76AULF Min Qty: 1800 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3221 | Buy Now |
DISTI #
0787261051
|
Avnet Americas | Connector DIMM Socket 288Position 0.85mm PC Pin Straight Through Hole Tray (Alt: 0787261051) Min Qty: 1800 Package Multiple: 300 Lead time: 18 Weeks, 0 Days | 0 |
|
$5.8529 / $8.1891 | Buy Now |
DISTI #
MOL78726-1051
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL78726-1051 | Americas - 0 in Stock |
|
Buy Now |