Part Details for 0762905022 by Molex
Overview of 0762905022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0762905022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0762905022-ND
|
DigiKey | CONN RCPT IMPACT 216POS EDGE MNT Min Qty: 96 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.7745 | Buy Now |
DISTI #
0762905022
|
Avnet Americas | Conn Daughter Card RCP 216 POS 1.9mm/2.15mm Press-Fit RA Thru-Hole Tray - Trays (Alt: 0762905022) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$18.6127 / $30.0796 | Buy Now |
DISTI #
MOL76290-5022
|
Heilind Electronics | IMPACT ORTHO DC 6X12 GR SN | Americas - 0 in Stock |
|
$23.5147 / $23.8657 | Buy Now |
DISTI #
0762905022
|
Avnet Americas | Conn Daughter Card RCP 216 POS 1.9mm/2.15mm Press-Fit RA Thru-Hole Tray - Trays (Alt: 0762905022) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$18.6127 / $30.0796 | Buy Now |
Part Details for 0762905022
0762905022 CAD Models
0762905022 Part Data Attributes:
|
0762905022
Molex
Buy Now
Datasheet
|
Compare Parts:
0762905022
Molex
Board Connector, 216 Contact(s), 18 Row(s), Female, Right Angle, 0.085 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 216 | |
Withdrawl Force-Min | .14734 N |