Part Details for 0762903022 by Molex
Overview of 0762903022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0762903022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0762903022-ND
|
DigiKey | CONN RCPT IMPACT 216POS EDGE MNT Min Qty: 96 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.7745 | Buy Now |
DISTI #
0762903022
|
Avnet Americas | Conn Backplane RCP 216 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0762903022) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$18.6127 / $30.0796 | Buy Now |
DISTI #
MOL76290-3022
|
Heilind Electronics | IMPACT ORTHO DC 6X12 GL SN | Americas - 0 in Stock |
|
$23.5147 / $23.8657 | Buy Now |
DISTI #
0762903022
|
Avnet Americas | Conn Backplane RCP 216 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0762903022) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$18.6127 / $30.0796 | Buy Now |