Part Details for 0762903020 by Molex
Overview of 0762903020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0762903020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0762903020-ND
|
DigiKey | CONN RCPT IMPACT 180POS EDGE MNT Min Qty: 108 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.6455 | Buy Now |
DISTI #
0762903020
|
Avnet Americas | Conn Backplane RCP 180 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0762903020) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$14.6972 / $25.3649 | Buy Now |
DISTI #
MOL76290-3020
|
Heilind Electronics | IMPACT ORTHO DC 6X10 GL SN | Americas - 0 in Stock |
|
$19.5882 / $19.8806 | Buy Now |
DISTI #
0762903020
|
Avnet Americas | Conn Backplane RCP 180 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0762903020) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$14.6972 / $25.3649 | Buy Now |
Part Details for 0762903020
0762903020 CAD Models
0762903020 Part Data Attributes:
|
0762903020
Molex
Buy Now
Datasheet
|
Compare Parts:
0762903020
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |