Part Details for 0762901022 by Molex
Overview of 0762901022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0762901022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0762901022-ND
|
DigiKey | CONN RCPT IMPACT 216POS EDGE MNT Min Qty: 120 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.4965 | Buy Now |
DISTI #
0762901022
|
Avnet Americas | Conn Backplane RCP 216 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0762901022) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$16.7268 / $28.8675 | Buy Now |
DISTI #
MOL76290-1022
|
Heilind Electronics | IMPACT ORTHO DC 6X12 OPEN SN | Americas - 0 in Stock |
|
$22.2941 / $22.6269 | Buy Now |
DISTI #
0762901022
|
Avnet Americas | Conn Backplane RCP 216 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0762901022) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$16.7268 / $28.8675 | Buy Now |
Part Details for 0762901022
0762901022 CAD Models
0762901022 Part Data Attributes:
|
0762901022
Molex
Buy Now
Datasheet
|
Compare Parts:
0762901022
Molex
Board Connector, 216 Contact(s), 18 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPACT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 216 | |
UL Flammability Code | 94V-0 |