Part Details for 0761705016 by Molex
Overview of 0761705016 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761705016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761705016-ND
|
DigiKey | CONN RCPT IMPACT 144POS EDGE MNT Min Qty: 147 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7868 | Buy Now |
DISTI #
0761705016
|
Avnet Americas | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705016) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.9503 / $20.6241 | Buy Now |
DISTI #
MOL76170-5016
|
Heilind Electronics | Impact 3Pr DC, Gd Rt,16C, SN, .46CP | Americas - 0 in Stock |
|
$17.8409 / $18.1072 | Buy Now |
DISTI #
0761705016
|
Avnet Americas | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705016) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.9503 / $20.6241 | Buy Now |
Part Details for 0761705016
0761705016 CAD Models
0761705016 Part Data Attributes:
|
0761705016
Molex
Buy Now
|
Compare Parts:
0761705016
Molex
|
Samacsys Manufacturer | Molex |