Part Details for 0761705006 by Molex
Overview of 0761705006 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761705006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23566-ND
|
DigiKey | CONN RCPT IMPACT 54POS EDGE MNT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
294 In Stock |
|
$6.7763 / $11.2100 | Buy Now |
DISTI #
0761705006
|
Avnet Americas | Conn Daughter Card RCP 54 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705006) RoHS: Compliant Min Qty: 294 Package Multiple: 294 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.6440 / $8.5756 | Buy Now |
DISTI #
MOL76170-5006
|
Heilind Electronics | IMPACT DC 3X6 GR SN | Americas - 0 in Stock |
|
$6.4796 / $7.5291 | Buy Now |
DISTI #
0761705006
|
Avnet Americas | Conn Daughter Card RCP 54 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705006) RoHS: Compliant Min Qty: 294 Package Multiple: 294 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.6440 / $8.5756 | Buy Now |
|
NexGen Digital | 294 |
|
RFQ |
Part Details for 0761705006
0761705006 CAD Models
0761705006 Part Data Attributes:
|
0761705006
Molex
Buy Now
Datasheet
|
Compare Parts:
0761705006
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |