Part Details for 0756405001 by Molex
Overview of 0756405001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0756405001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3953-ND
|
DigiKey | CONN SFP RCPT W/CAGE 2X1 40P R/A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4261 In Stock |
|
$18.1950 / $24.5700 | Buy Now |
DISTI #
0756405001
|
Avnet Americas | STACKED SFP 2X1 ASSEMBLY W/ LP MEDIUM - Trays (Alt: 0756405001) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 270 |
|
$12.9331 / $22.0912 | Buy Now |
DISTI #
37AC1342
|
Avnet Americas | STACKED SFP 2X1 ASSEMBLY W/ LP MEDIUM - Bulk (Alt: 37AC1342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$24.2600 / $28.9800 | Buy Now |
DISTI #
MOL75640-5001
|
Heilind Electronics | STACKED SFP 2X1 ASSEMBLY W/ P MEDIUM | Americas - 0 in Stock |
|
$19.3375 / $19.6261 | Buy Now |
DISTI #
75640-5001
|
TTI | I/O Connectors SFP 2X1 STACKED PFIT W/LPIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Tray | Americas - 0 |
|
$18.1100 / $22.6000 | Buy Now |
DISTI #
0756405001
|
Avnet Americas | STACKED SFP 2X1 ASSEMBLY W/ LP MEDIUM - Trays (Alt: 0756405001) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 270 |
|
$12.9331 / $22.0912 | Buy Now |
DISTI #
37AC1342
|
Avnet Americas | STACKED SFP 2X1 ASSEMBLY W/ LP MEDIUM - Bulk (Alt: 37AC1342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$24.2600 / $28.9800 | Buy Now |
DISTI #
0756405001
|
Avnet Americas | STACKED SFP 2X1 ASSEMBLY W/ LP MEDIUM - Trays (Alt: 0756405001) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 270 |
|
$12.9331 / $22.0912 | Buy Now |
DISTI #
37AC1342
|
Avnet Americas | STACKED SFP 2X1 ASSEMBLY W/ LP MEDIUM - Bulk (Alt: 37AC1342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 5 Partner Stock |
|
$24.2600 / $28.9800 | Buy Now |
DISTI #
0756405001
|
Avnet Asia | STACKED SFP 2X1 ASSEMBLY W/ LP MEDIUM (Alt: 0756405001) RoHS: Compliant Min Qty: 270 Package Multiple: 54 Lead time: 11 Weeks, 0 Days | 270 |
|
RFQ |
Part Details for 0756405001
0756405001 CAD Models
0756405001 Part Data Attributes
|
0756405001
Molex
Buy Now
Datasheet
|
Compare Parts:
0756405001
Molex
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |