Part Details for 07502011 by Phoenix Mecano
Overview of 07502011 by Phoenix Mecano
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07502011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
902-1387-ND
|
DigiKey | BOX ALUM BLACK 7.09"L X 4.96"W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5 In Stock |
|
$68.6476 / $79.2100 | Buy Now |
DISTI #
ROSE-07502011
|
TME | Enclosure: with panel, NoVoTronic, X: 126mm, Y: 180mm, Z: 49mm, black Min Qty: 1 | 0 |
|
$46.0300 / $61.3700 | RFQ |