Part Details for 0740995001 by Molex
Overview of 0740995001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0740995001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0740995001-ND
|
DigiKey | CONN HEADER SMD 19POS 2.54MM Min Qty: 480 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2356 | Buy Now |
DISTI #
0740995001
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST SMD - Rail/Tube (Alt: 0740995001) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
$1.5184 / $4.0739 | Buy Now |
DISTI #
MOL74099-5001
|
Heilind Electronics | SL SMT VT SHRD HDR TIN 19CKT VOID#17) | Americas - 0 in Stock |
|
$2.4839 / $3.5767 | Buy Now |