-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5544-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
14940 In Stock |
|
$2.1935 / $4.0600 | Buy Now |
DISTI #
0733910070
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray - Trays (Alt: 0733910070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 5070 |
|
$1.8718 | Buy Now |
DISTI #
MOL73391-0070
|
Heilind Electronics | SMA (J) VER.PCB RECEPTACLE 50 OHM | Americas - 2346 in Stock |
|
$2.4011 / $3.0353 | Buy Now |
DISTI #
77371580
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 932 |
|
$2.0776 / $3.5725 | Buy Now |
DISTI #
73391-0070
|
TTI | RF Connectors / Coaxial Connectors VERT JACK PCB pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 11944 In Stock |
|
$2.0800 | Buy Now |
DISTI #
0733910070
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray - Trays (Alt: 0733910070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 5070 |
|
$1.8718 | Buy Now |
DISTI #
MOL73391-0070
|
Interstate Connecting Components | SMA (J) VER.PCB RECEPTACLE 50 OHM | 547 |
|
$2.4011 / $3.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0733910070
Molex
Buy Now
Datasheet
|
Compare Parts:
0733910070
Molex
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.2 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.239 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 8.896 N |