-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5543-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2454 In Stock |
|
$4.1165 / $7.2100 | Buy Now |
DISTI #
0733910060
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold Tray - Trays (Alt: 0733910060) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 200 |
|
$2.7146 | Buy Now |
DISTI #
V36:1790_06550976
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2230 | Americas - 6777 |
|
$3.1000 / $4.0930 | Buy Now |
DISTI #
E02:0323_00036389
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2345 | Europe - 3200 |
|
$3.9901 / $6.5389 | Buy Now |
DISTI #
V99:2348_06550976
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2112 | Americas - 173 |
|
$2.4590 / $4.0052 | Buy Now |
DISTI #
MOL73391-0060
|
Heilind Electronics | SMA(J) VERTICAL PCB REC. 50 O M | Americas - 23 in Stock4800 On Order |
|
$4.4403 / $5.6132 | Buy Now |
DISTI #
66745452
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 6777 |
|
$4.0930 | Buy Now |
DISTI #
73550574
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 3200 |
|
$3.9739 / $6.5123 | Buy Now |
DISTI #
54472880
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray Min Qty: 2 Package Multiple: 1 Date Code: 2112 | Americas - 173 |
|
$4.0052 | Buy Now |
DISTI #
73391-0060
|
TTI | RF Connectors / Coaxial Connectors VERT JACK PCB 50 ohms pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 5760 In Stock |
|
$3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0733910060
Molex
Buy Now
Datasheet
|
Compare Parts:
0733910060
Molex
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |