-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5537-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
3371 In Stock |
|
$9.7340 / $13.8200 | Buy Now |
DISTI #
0732512201
|
Avnet Americas | Conn SMA RCP Solder RA Thru-Hole Gold Bag - Trays (Alt: 0732512201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 1329 |
|
$8.8293 / $10.3215 | Buy Now |
DISTI #
V36:1790_06550897
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2308 | Americas - 5438 |
|
$6.9530 / $8.2580 | Buy Now |
DISTI #
E02:0323_03423281
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2320 | Europe - 3481 |
|
$8.9209 / $11.9991 | Buy Now |
DISTI #
V99:2348_06550897
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2243 | Americas - 476 |
|
$6.9530 / $8.2580 | Buy Now |
DISTI #
MOL73251-2201
|
Heilind Electronics | SMA JACK RA PCB | Americas - 3249 in Stock |
|
$9.1438 | Buy Now |
DISTI #
67005306
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 5438 |
|
$7.8010 / $8.2580 | Buy Now |
DISTI #
69707636
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 3481 |
|
$8.8846 / $11.9503 | Buy Now |
DISTI #
66950850
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 476 |
|
$8.2580 | Buy Now |
DISTI #
73251-2201
|
TTI | RF Connectors / Coaxial Connectors SMA RA JACK PCB 50 OHM AU pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$6.4200 / $8.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0732512201
Molex
Buy Now
Datasheet
|
Compare Parts:
0732512201
Molex
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |