Part Details for 0732512200 by Molex
Overview of 0732512200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732512200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9352-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13804 In Stock |
|
$3.8152 / $6.8800 | Buy Now |
DISTI #
0732512200
|
Avnet Americas | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder RA Through Hole Gold - Trays (Alt: 0732512200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 1041 |
|
$3.1458 | Buy Now |
DISTI #
MOL73251-2200
|
Heilind Electronics | SMA TH CONN JACK RT ANGLE | Americas - 3 in Stock |
|
$3.6321 / $4.2391 | Buy Now |
DISTI #
73251-2200
|
TTI | RF Connectors / Coaxial Connectors CONN JACK RT ANGLE S JACK RT ANGLE SMA T pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 2192 In Stock |
|
$3.3400 / $3.5100 | Buy Now |
DISTI #
0732512200
|
Avnet Americas | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder RA Through Hole Gold - Trays (Alt: 0732512200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 1041 |
|
$3.1458 | Buy Now |
DISTI #
MOL73251-2200
|
Interstate Connecting Components | SMA TH CONN JACK RT ANGLE | 1 |
|
$3.6321 / $4.2391 | Buy Now |
Part Details for 0732512200
0732512200 CAD Models
0732512200 Part Data Attributes:
|
0732512200
Molex
Buy Now
Datasheet
|
Compare Parts:
0732512200
Molex
RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |