-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9357-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8303 In Stock |
|
$2.2779 / $4.2200 | Buy Now |
DISTI #
0732511350
|
Avnet Americas | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder ST SMD Gold - Trays (Alt: 0732511350) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 5150 |
|
$2.0286 | Buy Now |
DISTI #
32M0774
|
Avnet Americas | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder ST SMD Gold - Bulk (Alt: 32M0774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 1799 Partner Stock |
|
$3.1300 / $3.7500 | Buy Now |
DISTI #
MOL73251-1350
|
Heilind Electronics | SMA JACK SMT 50 OHM 80 PC TRAY PKG | Americas - 0 in Stock |
|
$2.4568 | Buy Now |
DISTI #
73251-1350
|
TTI | RF Connectors / Coaxial Connectors SMA JACK SMT 50OHM pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Each |
Americas - 240 In Stock |
|
$2.2600 / $2.4600 | Buy Now |
DISTI #
0732511350
|
Avnet Americas | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder ST SMD Gold - Trays (Alt: 0732511350) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 5150 |
|
$2.0286 | Buy Now |
DISTI #
32M0774
|
Avnet Americas | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder ST SMD Gold - Bulk (Alt: 32M0774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 1799 Partner Stock |
|
$3.1300 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0732511350
Molex
Buy Now
Datasheet
|
Compare Parts:
0732511350
Molex
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |