Part Details for 0732511150 by Molex
Overview of 0732511150 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732511150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5534-ND
|
DigiKey | CONN SMA RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Tray |
5798 In Stock |
|
$2.3525 / $4.3600 | Buy Now |
DISTI #
0732511150
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Edge Mount Gold Tray - Trays (Alt: 0732511150) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 4735 |
|
$2.2528 / $3.4522 | Buy Now |
DISTI #
E02:0323_01053128
|
Arrow Electronics | 0732511150 Molex RF Connectors SMA 50Ohm Solder ST Edge Mount RCP Gold Tray - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2222 | Europe - 3572 |
|
$2.5281 / $3.3804 | Buy Now |
DISTI #
V99:2348_06550883
|
Arrow Electronics | 0732511150 Molex RF Connectors SMA 50Ohm Solder ST Edge Mount RCP Gold Tray - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1719 | Americas - 8 |
|
$1.8840 / $2.6210 | Buy Now |
DISTI #
MOL73251-1150
|
Heilind Electronics | SMA JACK EDGE MOUNT 50 OHM | Americas - 3 in Stock |
|
$2.5372 | Buy Now |
DISTI #
62385078
|
Verical | 0732511150 Molex RF Connectors SMA 50Ohm Solder ST Edge Mount RCP Gold Tray - Arrow.com Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 3570 |
|
$2.5178 / $3.3667 | Buy Now |
DISTI #
61725840
|
Verical | 0732511150 Molex RF Connectors SMA 50Ohm Solder ST Edge Mount RCP Gold Tray - Arrow.com Min Qty: 7 Package Multiple: 1 Date Code: 1719 | Americas - 8 |
|
$1.8840 / $2.6210 | Buy Now |
DISTI #
73251-1150
|
TTI | RF Connectors / Coaxial Connectors SMA EDGE MOUNT JACK pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3021 In Stock |
|
$2.3600 / $2.8500 | Buy Now |
DISTI #
0732511150
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Edge Mount Gold Tray - Trays (Alt: 0732511150) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 4735 |
|
$2.2528 / $3.4522 | Buy Now |
DISTI #
MOL73251-1150
|
Interstate Connecting Components | SMA JACK EDGE MOUNT 50 OHM | 1 |
|
$2.5372 | Buy Now |
Part Details for 0732511150
0732511150 CAD Models
0732511150 Part Data Attributes:
|
0732511150
Molex
Buy Now
Datasheet
|
Compare Parts:
0732511150
Molex
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |