Part Details for 0705450051 by Molex
Overview of 0705450051 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705450051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705450051-ND
|
DigiKey | CONN HEADER VERT 17POS 2.54MM Min Qty: 480 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3439 | Buy Now |
DISTI #
0705450051
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450051) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.4119 / $6.4714 | Buy Now |
DISTI #
MOL70545-0051
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TPG 5AU 17CKT | Americas - 152 in Stock |
|
$3.9457 / $5.6817 | Buy Now |
DISTI #
MOL70545-0051
|
Interstate Connecting Components | CGRID SL SRD VHDR SR 120 TPG 5AU 17CKT | 50 |
|
$3.9457 / $5.6817 | Buy Now |