Part Details for 07.250.1627.0 by Wieland Electric GmbH
Overview of 07.250.1627.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07.250.1627.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6697
|
Newark | Terminal Block Jumper Bar, 80Way, 10.8Mm, Accessory Type:Jumper, For Use With:Kl 16 Pa Terminal Blocks, No. Of Positions:80Positions, Pitch Spacing:-, Product Range:-, No. Of Contacts:80Contacts Rohs Compliant: Yes |Wieland Electric 07.250.1627.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$15.6400 / $24.9800 | Buy Now |
|
Future Electronics | JUMPER COMB RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$16.0900 / $16.5600 | Buy Now |
|
Onlinecomponents.com | Jumper (Busbar) - Jumper - KL 16 PA Terminal Blocks - 80 Positions. RoHS: Compliant |
52 In Stock 18 Factory Stock |
|
$14.1400 / $24.6400 | Buy Now |
|
Master Electronics | Jumper (Busbar) - Jumper - KL 16 PA Terminal Blocks - 80 Positions. RoHS: Compliant |
52 In Stock 18 Factory Stock |
|
$14.1400 / $24.6400 | Buy Now |