Part Details for 07-7 by Grayhill Inc
Overview of 07-7 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P3342
|
Newark | Pushbutton, Spst - N.o., Snap Action, 10 Amp, Break Before Make |Grayhill 07-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4200 / $57.1300 | Buy Now |
DISTI #
70B8586
|
Newark | Switch, Pushbutton, Spst-No, 10A, 220V, Product Range:07 Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |Grayhill 07-7 Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$51.4200 | Buy Now |
DISTI #
GH7516-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 115V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$47.2380 / $48.3000 | Buy Now |
DISTI #
07-7
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 07-7) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4394 / $54.0629 | Buy Now |
DISTI #
70B8586
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 70B8586) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$51.4200 / $57.1300 | Buy Now |
DISTI #
706-07-7
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST N.O. Black Btn RoHS: Compliant | 0 |
|
$47.2300 / $48.3000 | Order Now |
DISTI #
70216790
|
RS | Switch, Pushbutton, SPST, N.O., Black Button, Solder Terminals | Grayhill 07-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.8000 / $68.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$43.5400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
1 In Stock |
|
$52.5100 / $99.3100 | Buy Now |
DISTI #
Grayhill 07-7
|
PEI Genesis | Pushbutton Switch | 0 |
|
Buy Now |
Part Details for 07-7
07-7 CAD Models
07-7 Part Data Attributes
|
07-7
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
07-7
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.273 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.651 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | AUDIBLE CLICK | |
Body Height | 20.22 mm | |
Body Length or Diameter | 22.35 mm | |
Bushing Length | 0.454 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.67 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.38 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |