Part Details for 0697H1250-05 by Bel Fuse
Overview of 0697H1250-05 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0697H1250-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4943
|
Newark | Bulk |Bel Fuse 0697H1250-05 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2000 | Buy Now |
DISTI #
0697H1250-05-ND
|
DigiKey | FUSE BRD MNT 1.25A 350VAC 100VDC Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1882 | Buy Now |
DISTI #
0697H1250-05
|
Avnet Americas | Fuse Micro Slow Blow 1.25A 350VAC/100VDC 2-Pin Thru-Hole Bulk - Bulk (Alt: 0697H1250-05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0749 / $0.2058 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0827 / $0.2112 | Buy Now |
DISTI #
000000000005441797
|
Sager | Fuses with Leads - Through Hole 1.25A 350V Min Qty: 1000 | 0 |
|
$0.1005 / $0.1964 | Buy Now |
Part Details for 0697H1250-05
0697H1250-05 CAD Models
0697H1250-05 Part Data Attributes:
|
0697H1250-05
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697H1250-05
Bel Fuse
Electric Fuse, Time Lag Blow, 1.25A, 100A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 24 Weeks | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |