Part Details for 0695015.PXP by Littelfuse Inc
Overview of 0695015.PXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0695015.PXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8455
|
Newark | Fuse - Mcase+ 32Vdc Unslotted 15A/ Bulk Rohs Compliant: Yes |Littelfuse 0695015.PXP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $0.8920 | Buy Now |
DISTI #
576-0695015.PXP
|
Mouser Electronics | Automotive Fuses Fuse - MCase+ 32VDC UnSlotted 15A RoHS: Compliant | 0 |
|
$0.7360 / $0.7650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.7580 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4377 / $0.6380 | Buy Now | |
|
Ozdisan Elektronik | FUSE MCASE+ 32VDC UNSLOTTED 15A | 0 |
|
$1.5255 / $1.6781 | RFQ |
DISTI #
46360
|
Waytek, Inc. | 15A MCase Gray Fuse 32V LIKE BUSSMANN FMM Min Qty: 10 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 1656 |
|
$1.1771 / $1.5759 | Buy Now |
Part Details for 0695015.PXP
0695015.PXP CAD Models
0695015.PXP Part Data Attributes:
|
0695015.PXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0695015.PXP
Littelfuse Inc
Electric Fuse, 15A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 6.2 mm | |
Body Height | 17.5 mm | |
Body Length or Diameter | 10.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 300 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0695015.PXP
This table gives cross-reference parts and alternative options found for 0695015.PXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0695015.PXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327015.LXS | Electric Fuse, | Littelfuse Inc | 0695015.PXP vs 0327015.LXS |
0337015.LXS | Electric Fuse, | Littelfuse Inc | 0695015.PXP vs 0337015.LXS |
AGA-V-15 | Electric Fuse, Fast Blow, 15A, 32VAC, 1000A (IR), Through Hole | Cooper Industries | 0695015.PXP vs AGA-V-15 |
0337015.PXS | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695015.PXP vs 0337015.PXS |
BK/MDL-BV-15-R | Electric Fuse, Time Lag Blow, 15A, 1000A (IR), | Eaton Corporation | 0695015.PXP vs BK/MDL-BV-15-R |
0327015.UXS | Electric Fuse, | Littelfuse Inc | 0695015.PXP vs 0327015.UXS |
0327015.YX2S | Electric Fuse, | Littelfuse Inc | 0695015.PXP vs 0327015.YX2S |
0327015 | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695015.PXP vs 0327015 |