-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELECTRIC FUSE,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8331
|
Newark | 0679L9150-05 Rohs Compliant: Yes |Bel 0679L9150-05 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2260 | Buy Now |
DISTI #
58AC4917
|
Newark | T&r |Bel Fuse 0679L9150-05 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
507-2000-1-ND
|
DigiKey | FUSE BRD MNT 15A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62599 In Stock |
|
$0.1774 / $0.4600 | Buy Now |
DISTI #
0679L9150-05
|
Avnet Americas | Fuse Square Body 15A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0679L9150-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1676 | Buy Now |
|
Onlinecomponents.com | Fuse - Fast Blow - 15A 125VAC/DC - 50A(AC)/300A(DC) Breaking Capacity - 2-SMD, Square End Block - Board Mount (Cartridge Style Excluded) - 5000 pcs. RoHS: Compliant |
60000 In Stock |
|
$0.1601 / $0.1649 | Buy Now |
|
Bristol Electronics | 583 |
|
RFQ | ||
DISTI #
0679L9150-05
|
Avnet Americas | Fuse Square Body 15A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0679L9150-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1146 / $0.2253 | Buy Now |
DISTI #
0679L9150-05
|
Avnet Americas | Fuse Square Body 15A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0679L9150-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1676 | Buy Now |
DISTI #
0679L9150-05
|
Avnet Americas | Fuse Square Body 15A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0679L9150-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1146 / $0.2253 | Buy Now |
DISTI #
0679L9150-05
|
Avnet Americas | Fuse Square Body 15A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0679L9150-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0679L9150-05
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0679L9150-05
Bel Fuse
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 103 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |