-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELECTRIC FUSE,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1320
|
Newark | Smd Fuse, Fast Acting, 0.25A, 2410 Rohs Compliant: Yes |Bel Fuse Circuit Protection 0679L0250-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3990 |
|
$0.2180 / $0.4740 | Buy Now |
DISTI #
58AC4886
|
Newark | T&r |Bel Fuse 0679L0250-05 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
507-1981-1-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93615 In Stock |
|
$0.1377 / $0.3400 | Buy Now |
DISTI #
0679L0250-05
|
Avnet Americas | Surface Mount Fuses - Tape and Reel (Alt: 0679L0250-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0903 / $0.1668 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 2410 Ceramic T/R Automotive RoHS: Compliant |
5750 In Stock |
|
$0.0944 / $0.1511 | Buy Now |
DISTI #
0679L0250-05
|
TME | Fuse: fuse, quick blow, 250mA, 125VAC, 125VDC, SMD, ceramic, 0679L Min Qty: 10 | 0 |
|
$0.1690 / $0.2420 | RFQ |
DISTI #
000000000005441733
|
Sager | Surface Mount Fuses 250mA, 125 VAC / VDC Min Qty: 5000 | 0 |
|
$0.1143 / $0.1487 | Buy Now |
DISTI #
0679L0250-05
|
Avnet Abacus | Surface Mount Fuses - Tape and Reel (Alt: 0679L0250-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 2410 Ceramic T/R Automotive RoHS: Compliant |
5750 In Stock |
|
$0.0944 / $0.1511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0679L0250-05
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0679L0250-05
Bel Fuse
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |