Part Details for 0643221039 by Molex
Overview of 0643221039 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643221039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3682CT-ND
|
DigiKey | CONN SOCKET 20AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
224062 In Stock |
|
$0.1001 / $0.2800 | Buy Now |
DISTI #
0643221039
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0643221039) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 1200003780000 Factory Stock |
|
$0.0911 | Buy Now |
DISTI #
E02:0323_01934630
|
Arrow Electronics | Contact F Crimp ST Cable Mount 21AWG Reel RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 21 Weeks Date Code: 2332 | Europe - 3900000 |
|
$0.0925 | Buy Now |
DISTI #
VDN:6625_06542762
|
Arrow Electronics | Contact F Crimp ST Cable Mount 21AWG Reel RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 12 Weeks | Americas - 24000 |
|
$0.0930 | Buy Now |
DISTI #
V72:2272_06542762
|
Arrow Electronics | Contact F Crimp ST Cable Mount 21AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2243 Container: Cut Strips | Americas - 18510 |
|
$0.0986 / $0.2736 | Buy Now |
DISTI #
MOL64322-1039
|
Heilind Electronics | CP TERMINAL 0.6 SN - 0 50SQMM | Americas - 135000 in Stock90000 On Order |
|
$0.1068 / $0.1155 | Buy Now |
DISTI #
71204611
|
Verical | Contact F Crimp ST Cable Mount 21AWG Reel RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Date Code: 2332 | Americas - 3900000 |
|
$0.0923 | Buy Now |
DISTI #
79935599
|
Verical | Contact F Crimp ST Cable Mount 21AWG Reel RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 | Americas - 24000 |
|
$0.0998 | Buy Now |
DISTI #
65030596
|
Verical | Contact F Crimp ST Cable Mount 21AWG Reel RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2243 | Americas - 18510 |
|
$0.1138 / $0.2305 | Buy Now |
DISTI #
64322-1039
|
TTI | Automotive Connectors SN PLTD .5MM F/M TRM Reel of 12000 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 72000 In Stock |
|
$0.0900 / $0.1000 | Buy Now |