Part Details for 0643221019 by Molex
Overview of 0643221019 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643221019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14361CT-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
215467 In Stock |
|
$0.1001 / $0.2800 | Buy Now |
DISTI #
0643221019
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0643221019) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 12 Weeks, 0 Days Container: Reel | 8760000 Factory Stock |
|
$0.1356 | Buy Now |
DISTI #
MOL64322-1019
|
Heilind Electronics | CP TERMINAL 0.6 SN - 0 22 TO 44SQMM | Americas - 9000 in Stock90000 On Order |
|
$0.1068 / $0.1137 | Buy Now |
DISTI #
64322-1019
|
TTI | Automotive Connectors CP FEM TERM SN PLTD .35MM REEL/12000 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 252000 In Stock |
|
$0.1020 / $0.1070 | Buy Now |
DISTI #
MOL64322-1019
|
Interstate Connecting Components | CP TERMINAL 0.6 SN - 0 22 TO 44SQMM | 270027000 On Order |
|
$0.1068 / $0.1137 | Buy Now |
DISTI #
000000000002789924
|
Sager | Automotive Connectors CMC CP FEMALE TERMINAL AU Min Qty: 12000 | 0 |
|
$0.1032 / $0.1067 | Buy Now |
DISTI #
0643221019
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0643221019) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 13 Weeks, 3 Days | 0 |
|
RFQ |