Part Details for 0638241200 by Molex
Overview of 0638241200 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638241200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23483-ND
|
DigiKey | CAP UNLATCHING TOOL CMC & CMX Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$261.3400 / $279.3600 | Buy Now |
DISTI #
0638241200
|
Avnet Americas | CAP UNLATCHING TOOL CMC & CMX - Bulk (Alt: 0638241200) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$253.3990 / $296.2270 | Buy Now |
DISTI #
MOL63824-1200
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL63824-1200 | Americas - 0 in Stock |
|
$262.4265 / $270.3788 | Buy Now |
DISTI #
63824-1200
|
TTI | Extraction, Removal & Insertion Tools CAP UNLATCHING TOOL CMC & CMX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$242.8600 / $273.8100 | Buy Now |
DISTI #
0638241200
|
Avnet Americas | CAP UNLATCHING TOOL CMC & CMX - Bulk (Alt: 0638241200) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$253.3990 / $296.2270 | Buy Now |