-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.9ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1544
|
Newark | Resettable Fuse, Ptc, 40A, 15V, 0603, Thermistor Mounting:Smd, Product Range:Polyfuse 0603L Series, Holding Current:100Ma, Tripping Current:300Ma, Voltage Rating:15Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Littelfuse 0603L010YR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4059 |
|
$1.3000 / $1.4900 | Buy Now |
DISTI #
28X2590
|
Newark | Fuse, Ptc Reset, 15V, 100Ma, 0603, Full Reel, Pptc Case Style:0603 (1608 Metric), Product Range:Polyswitch 0603L Series, Voltage Rating:15Vdc, Holding Current:100Ma, Tripping Current:300Ma, Time To Trip:1S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 0603L010YR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
F2900CT-ND
|
DigiKey | PTC RESET FUSE 15V 100MA 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31964 In Stock |
|
$0.3975 / $1.0300 | Buy Now |
DISTI #
576-0603L010YR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT RoHS: Compliant | 3570 |
|
$1.2200 | Buy Now |
DISTI #
E02:0323_00180662
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15VDC 40A 0.5W 1s 0.9Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2352 | Europe - 16000 |
|
$0.6453 | Buy Now |
DISTI #
V36:1790_06410726
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15VDC 40A 0.5W 1s 0.9Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2352 | Americas - 4000 |
|
$0.3892 | Buy Now |
DISTI #
V72:2272_06410726
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15VDC 40A 0.5W 1s 0.9Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2134 Container: Cut Strips | Americas - 2084 |
|
$0.3944 / $0.9628 | Buy Now |
DISTI #
70519479
|
RS | Fuse, 0.1A Surface Mount, Resettable, 15 V dc | Littelfuse 0603L010YR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1330 |
|
$0.8200 / $1.0300 | Buy Now |
|
Future Electronics | 0603L Series 0603 15 V 40 A Surface Mount POLYFUSE Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 8000Reel |
|
$0.3850 / $0.4050 | Buy Now |
|
Future Electronics | 0603L Series 0603 15 V 40 A Surface Mount POLYFUSE Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603L010YR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0603L010YR
Littelfuse Inc
PTC Resettable Fuse, 0.9ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.9 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |