Part Details for 06035C104KAT2A-SL by Kyocera AVX Components
Overview of 06035C104KAT2A-SL by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C104KAT2A-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06035C104KAT2A-SL
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% 0603 T/R - Tape and Reel (Alt: 06035C104KAT2A-SL) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
06035C104KAT2A-SL
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% 0603 T/R - Tape and Reel (Alt: 06035C104KAT2A-SL) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 06035C104KAT2A-SL
06035C104KAT2A-SL CAD Models
06035C104KAT2A-SL Part Data Attributes:
|
06035C104KAT2A-SL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C104KAT2A-SL
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |